Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 206995-0150 |
Part Aliases: | 2069950150 |
SKU: | MOL206995-0150 |
Series: | 206995 |
Function: | Signal |
Product Name: | 2.4/5GHz PCB Antenna |
Net Weight: | 3.348/g |
Thickness: | 3.00mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB / < -8.5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2022 | 510812 - Obsolete with replacements. LTB 6/1/22 | Product Change Notice Download |