207760-0681
1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 6 Circuits, Tape and Reel, Black, with Pick-and-Place Polyimide Tape
Introducing the Micro-Lock Plus Connector System, a reliable solution for your PCB connectivity needs. This series features a vertical orientation, with two rows and six positions, offering versatility in your design layout. With a low 1.25 mm pitch, it ensures efficient space utilization. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The contact mating area is plated with tin-bismuth, ensuring durable and secure connections. RoHS compliant, this connector system meets international standards for environmental responsibility. Ideal for applications requiring a 2 A amperage, it is perfect for use in electronics, telecommunications, and more. Upgrade your PCB assembly with the Micro-Lock Plus Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 207760-0681 |
Series: | 207760 - Micro-Lock Plus |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 6 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Part Aliases: | 2077600681 |
SKU: | MOL207760-0681 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |