Availability | ||
---|---|---|
Immediate Shipment: | 1,584 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 133 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $4.77963 E | $4.78 |
40: | $4.02096 E | $160.84 |
100: | $3.89724 E | $389.72 |
200: | $3.83819 E | $767.64 |
400: | $3.78090 E | $1,512.36 |
1,584: | $3.78090 E | $5,988.95 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 207901-0100 |
Part Aliases: | 2079010100 |
SKU: | MOL207901-0100 |
Series: | 207901 |
Function: | Signal |
Product Name: | 600MHz-6GHz Flexible Antenna |
Net Weight: | 1.815/g |
Thickness: | 0.16mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -3 dB / < -5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |