208659-1040
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 10 Circuits, Tray, 3.20mm PC Tail Length, Natural
Explore the innovation of our iGrid series with this 208659 model. Designed for seamless integration, this PCB connector boasts a 2A amperage, perfect for efficient power transfer. Featuring two rows and ten positions with a 2mm pitch, it offers optimal connectivity. Its right-angle orientation and through-hole termination method ensure secure placement on your board. With a wide operating temperature range of -40 to 105°C, it guarantees reliability in various environments. The gold-plated contact mating area not only enhances conductivity but also ensures durability. Rest assured, this connector is RoHS compliant, making it an eco-friendly choice. Perfect for your PCB assembly needs, it belongs to our extensive range of connectors, offering high-performance solutions for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-1040 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086591040 |
SKU: | MOL208659-1040 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |