208659-1440
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 14 Circuits, Tray, 3.20mm PC Tail Length, Natural
Introducing the iGrid 208659 Series, a cutting-edge solution for your PCB connectivity needs. With a sleek right-angle orientation and through-hole termination method, these connectors offer seamless integration with your circuit board. Boasting a 2A amperage and 14 positions spread across 2 rows, they provide reliable power and signal transmission. The gold-plated contact mating area ensures superior conductivity, while their RoHS compliance underscores our commitment to environmental responsibility. Operating smoothly in a temperature range from -40 to 105°C, these connectors are not only high-performing but also durable. Trust in the 208659 Series for efficient and dependable PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-1440 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 14 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086591440 |
SKU: | MOL208659-1440 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |