Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 209142-0180 |
Part Aliases: | 2091420180 |
SKU: | MOL209142-0180 |
Series: | 209142 |
Function: | Signal |
Product Name: | 698-4000MHz Flexible Antenna |
Net Weight: | 1.164/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB / < -5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |