Availability | ||
---|---|---|
Immediate Shipment: | 15,000 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 154 Days | |
Unit Of Measure: | Reel | |
Minimum/Multiple: | 3000/3000 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
3,000: | $0.22385 E | $671.55 |
6,000: | $0.22046 E | $1,322.76 |
9,000: | $0.21717 E | $1,954.53 |
15,000: | $0.21717 E | $3,257.55 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 211964-0001 |
Part Aliases: | 2119640001 |
SKU: | MOL211964-0001 |
Series: | 211964 |
Function: | Signal |
Product Name: | 2.4/5GHz Ceramic SMT Antenna |
Net Weight: | 0.019/g |
Thickness: | 1.20mm |
Electrical Connectivity: | SMD |
Return Loss - S11 (dB): | < -5 dB / < -6 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |