212134-0006

Pico-EZmate Plus PCB Header, 1.00mm Pitch, Single Row, Gold (Au) Plating, 6 Circuits

Part Aliases: Molex 2121340006  
The Pico-EZmate Plus PCB Header, a high-performance connector designed for seamless integration into your circuit boards. With a 1.00mm pitch and single-row configuration, this header offers precise connectivity for up to 6 circuits. Boasting gold (Au) plating, it ensures reliable signal transmission while withstanding voltage levels of up to 50V AC/DC. Crafted from durable polyamide housing in a sleek black finish, it guarantees longevity and stability even in demanding environments. Ideal for signal applications, this surface mount header features a vertical orientation and operates smoothly within a wide temperature range from -40 to 105°C. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your PCB design with the Pico-EZmate Plus PCB Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 212134-0006
Series:212134 - Pico-EZmate Plus
Amperage:2.8 A
Housing Material:Polyamide
Number of Rows:1
Contact Plating:Gold
Pitch:1 mm
Voltage:50 V AC/DC
Orientation:Vertical
Number of Positions:6
Housing Color:Black
Termination Type:Surface Mount
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Part Aliases:2121340006
SKU:MOL212134-0006
Series:212134
Product Name:Pico-EZmate Plus
Breakaway:No
Circuits (maximum):6
Glow-Wire Capable:No
Guide to Mating Part:No
Keying to Mating Part:None
Lock to Mating Part:Yes
Material - Metal:Copper Alloy
Net Weight:36.870/mg
PCB Locator:No
PCB Retention:Yes
Plating min - Mating:0.100µm
Polarized to Mating Part:Yes
Polarized to PCB:Yes
Surface Mount Compatible (SMC):Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: