212210-0061
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 6 Circuits, Black
Part Aliases: Molex 2122100061
Easily connect power systems with our CP-3.3 Header, featuring a 3.30mm pitch and dual-row design for efficient wiring. This vertical connector ensures a secure, polarized fit, with positive lock features for added safety. Glow-wire capable and RoHS compliant, it meets stringent industry standards. With six circuits and a black housing, it's perfect for various PCB applications. Terminate with ease using through-hole mounting, and rest assured of durability with its polyamide housing and matte tin contact plating. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers reliable performance in any environment. Trust in our CP Wire-to-Board and Wire-to-Wire Connector Systems for seamless connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 212210-0061 |
Series: | 212210 - CP-3.3 |
Amperage: | 8.5 A |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3.3 mm |
Voltage: | 500 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 6 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.35 mm |
Part Aliases: | 2122100061 |
SKU: | MOL212210-0061 |
Series: | 212210 |
Product Name: | CP-3.3 |
Breakaway: | No |
Circuits (maximum): | 6 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1422.430/mg |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |