212528-1200
Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connectivity with our Micro-Fit+ Right-Angle Header. Featuring a 3.00mm pitch and dual-row design, this component is engineered for high-performance applications. With 12 circuits and matte tin plating, it ensures reliable conductivity while meeting UL 94V-0 standards for safety. The glow-wire capability adds an extra layer of protection, making it ideal for demanding environments. Its black housing, crafted from liquid crystal polymer, offers durability and versatility. With a current rating of 12.5A and a voltage tolerance of 600V AC/DC, this header is a dependable solution for power transmission. The through-hole termination type and operating temperature range of -40 to 105°C further enhance its suitability for various setups. Whether for industrial machinery or consumer electronics, the Micro-Fit+ Right-Angle Header is a dependable choice for your wire-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 212528-1200 |
Series: | 212528 - Micro-Fit+ |
Amperage: | 12.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 12 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Micro-Fit+ |
PCB Tail Length: | 3.18 mm |
Part Aliases: | 2125281200 |
SKU: | MOL212528-1200 |
Series: | 212528 |
Product Name: | Micro-Fit+ |
Breakaway: | No |
Circuits (maximum): | 12 |
Durability (mating cycles max): | 25 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | High Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1.790/g |
PCB Thickness - Recommended: | 1.57mm |
Pitch - Termination Interface: | 3.00mm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |