213205-0003

PowerPlane Busbar Receptacle Assembly, Large Size, Right-Angle, Through-Hole, 3.00mm and 3.18mm Bus Bar Thickness

Part Aliases: Molex 2132050003  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 213205-0003
Part Aliases:2132050003
SKU:MOL213205-0003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/15/2024513629 - Capacity, package & manufacturing Changes.
Molex plans to develop the 4-cavity shell mold, develop the point plating station, and establish a new
automated production line to meet the demand, The product design will not change, but the packaging
method on the assembly line will be different.
Product Change Notice Download
04/10/2023512524 - Capacity change or tool replacement. This notification is to inform you, since the current production line capacity of the power plane series
cannot meet the needs of customers after 2023, we plan to develop 4-cavity shell molds, develop spot
welding stations, and build new automatic production lines to meet the needs. The product design has
not changed.
Product Change Notice Download