213523-1001

Part Aliases: Molex 2135231001  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 213523-1001
Part Aliases:2135231001
SKU:MOL213523-1001
Series:213523
Function:Signal
Product Name:LTE Cellular Antenna
Net Weight:14.143/g
Electrical Connectivity:Cable
Return Loss - S11 (dB):< -10 dB / < -5 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2024513405 - End of life no replacement.
LTB 11/28/23
LTS 3/16/24
Download