Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 213523-1011 |
Part Aliases: | 2135231011 |
SKU: | MOL213523-1011 |
Series: | 213523 |
Function: | Signal |
Product Name: | LTE Cellular Antenna |
Net Weight: | 14.143/g |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB / < -5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 | Download |