214113-0010
EXTreme Guardian Right-Angle Plug Assembly with Guide Pins, 8 Power Circuits, 30 Signal Circuits
Introducing the EXTreme Guardian Right-Angle Plug Assembly, a high-performance solution for your connectivity needs. Featuring 8 power circuits and 30 signal circuits, this assembly offers robust functionality for demanding applications. Crafted with precision, it boasts a housing material of liquid crystal polymer, ensuring durability and reliability. The gold contact plating guarantees optimal conductivity, while the through-hole termination type with compliant pins simplifies installation. With an amperage of 80A and voltage rating of 125V, it delivers efficient power transmission. Designed for versatility, its one-row, five-position configuration accommodates various connectivity requirements. The black housing color adds a sleek touch, while the -40 to 105°C operating temperature range ensures performance in diverse environments. Suitable for board-to-board connections, this assembly is RoHS compliant, aligning with environmental standards. Elevate your connectivity setup with the EXTreme Guardian Right-Angle Plug Assembly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 214113-0010 |
Series: | 214113 - EXTreme Guardian |
Amperage: | 80 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1, 5 |
Contact Plating: | Gold |
Pitch: | 2 mm, 5.78 mm |
Voltage: | 125 V |
Orientation: | Right Angle |
Number of Positions: | 38 |
Housing Color: | Black |
Termination Type: | Through Hole - Compliant Pin |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Connector System: | Board to Board |
PCB Tail Length: | 2.53 mm, 3.3 mm |
Part Aliases: | 2141130010 |
SKU: | MOL214113-0010 |
Series: | 214113 |
Product Name: | EXTreme Guardian |
(p)ower-(s)ignal Configuration: | 8p - 30s |
Breakaway: | No |
Circuits (maximum): | 38 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | No |
Guide to Mating Part: | Yes |
Keying to Mating Part: | None |
Lock to Mating Part: | No |
Material - Metal: | High Conductivity Copper |
Material - Plating Termination: | Tin |
Net Weight: | 42.570/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.58mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 2.540µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |