214113-0011
EXTreme Guardian Right-Angle Plug Assembly with Guide Pins, 1 Power Circuit, 15 Signal Circuits, 1 Power Circuit
Elevate your power and signal connectivity with the EXTreme Guardian Right-Angle Plug Assembly. This high-performance connector features 1 power circuit, 15 signal circuits, and a robust liquid crystal polymer housing in sleek black. With gold-plated contacts ensuring reliable conductivity, it offers a voltage rating of 125V and an amperage of 80A, making it ideal for demanding applications. The through-hole termination with compliant pins guarantees secure attachment to your PCB, while the right-angle orientation and guide pins facilitate easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is not only durable but also RoHS compliant, meeting stringent environmental standards. Perfect for board-to-board connections, it boasts 17 positions and a 2mm pitch, delivering exceptional performance in various signal and power circuit applications. Elevate your connectivity game with the EXTreme Guardian series.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 214113-0011 |
Series: | 214113 - EXTreme Guardian |
Amperage: | 80 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1, 5 |
Contact Plating: | Gold |
Pitch: | 2 mm |
Voltage: | 125 V |
Orientation: | Right Angle |
Number of Positions: | 17 |
Housing Color: | Black |
Termination Type: | Through Hole - Compliant Pin |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Connector System: | Board to Board |
PCB Tail Length: | 2.53 mm, 3.3 mm |
Part Aliases: | 2141130011 |
SKU: | MOL214113-0011 |
Series: | 214113 |
Product Name: | EXTreme Guardian |
(p)ower-(s)ignal Configuration: | 1p - 15s - 1p |
Breakaway: | No |
Circuits (maximum): | 17 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | No |
Guide to Mating Part: | Yes |
Keying to Mating Part: | None |
Lock to Mating Part: | No |
Material - Metal: | High Conductivity Copper |
Material - Plating Termination: | Tin |
Net Weight: | 14.599/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.58mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 2.540µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |