214414-0011

Part Aliases: Molex 2144140011  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 214414-0011
Part Aliases:2144140011
SKU:MOL214414-0011
Series:214414
Function:Signal
Product Name:ISM/DSRC Hinged Antenna
Net Weight:7.715/g
Electrical Connectivity:Cable
Return Loss - S11 (dB):< -10 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2022512119 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to from HL Tronics to KINGCONN electric. No changes will be made to product as part of this changeProduct Change Notice Download