214414-1001

Part Aliases: Molex 2144141001  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 214414-1001
Part Aliases:2144141001
SKU:MOL214414-1001
Series:214414
Function:Signal
Product Name:ISM/DSRC Hinged Antenna
Net Weight:7.715/g
Electrical Connectivity:Cable
Return Loss - S11 (dB):< -10 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2024513405 - End of life no replacement.
LTB 11/28/23
LTS 3/16/24
Product Change Notice Download