Availability | ||
---|---|---|
Immediate Shipment: | 200 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 365 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $3.32133 E | $3.32 |
60: | $2.79413 E | $167.65 |
150: | $2.70816 E | $406.22 |
200: | $2.70816 E | $541.63 |
200+: | 800.400.7041 |
Invalid quantity value
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 214415-1011 |
Part Aliases: | 2144151011 |
SKU: | MOL214415-1011 |
Series: | 214415 |
Function: | Signal |
Product Name: | 2.4GHz Wi-Fi/BT Antenna |
Net Weight: | 7.715/g |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 | Download |
03/30/2023 | 512479 - Equipment, Production transfer or rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to from HL Tronics to KINGCONN electric. No changes will be made to product as part of this change | Download |