214525-2071

1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 7 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 2145252071  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 214525-2071
Part Aliases:2145252071
SKU:MOL214525-2071

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: