215272-1605

Epoxy Coated NTC Thermistor Cables, 40.00mm Length, 3892 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with ±0.1°C(±0.44%) Tolerance, Black

Part Aliases: Molex 2152721605  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 215272-1605
Part Aliases:2152721605
SKU:MOL215272-1605

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/10/2022511530 -Change to product. cable color in the PSD drawing is corrected from yellow to black color. since the above PNs have tighter resistance tolerance, black color cavl will be used for this Pn so that if any parts goes out Tolerance than we can use those parts for other FG which has higher tolerance. no impact to form fit or function.
Download