Availability | ||
---|---|---|
Immediate Shipment: | 448 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 140 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $5.43472 E | $5.43 |
40: | $4.57207 E | $182.88 |
90: | $4.43139 E | $398.83 |
180: | $4.36425 E | $785.56 |
350: | $4.29911 E | $1,504.69 |
448: | $4.29911 E | $1,926.00 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 215872-0001 |
Part Aliases: | 2158720001 |
SKU: | MOL215872-0001 |
Series: | 215872 |
Function: | Signal |
Product Name: | Mini-Link Antenna |
Net Weight: | 3.930/g |
Return Loss - S11 (dB): | < -10 dB / < -3 dB / < -5 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |