22-10-2091

KK 254 Wire-to-Board Header, Single Row, Vertical, 9 Circuits, PA Polyamide Nylon, Gold (Au) Plating

Part Aliases: Molex 0022102091   Molex A-4030-09A241  
Elevate your PCB connectivity with our KK 254 Wire-to-Board Header. This single-row, vertical component boasts 9 circuits for seamless integration, made from durable PA Polyamide Nylon with a sleek gold plating finish. With a 2.54mm pitch and 4A amperage, it offers reliable performance at voltages up to 500V. Its through-hole termination method and straight body orientation ensure secure installation. Ideal for various applications, this versatile connector is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your setup with the KK 254 Wire-to-Board Header – the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-10-2091
Color:Natural (White)
Series:4030 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:9
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Vertical
Tail Length:3.43 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.508 µm
Number of Contacts Loaded:9
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022102091 A-4030-09A241
SKU:MOL22-10-2091

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Product Change Notice Download
02/28/2022511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Product Change Notice Download
02/01/2012GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating).Product Change Notice Download
02/01/2012GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating.
Product Change Notice Download