22-23-2251

KK 254 Solid Header, Vertical, with Friction Lock, 25 Circuits, Tin (Sn) Plating

Enhance your wire-to-board connections with our KK 254 Solid Header. Designed for vertical mounting, this header features a friction lock mechanism for secure attachment. With 25 tin-plated circuits, it ensures reliable conductivity, while its 2.54mm pitch and straight orientation facilitate easy installation. Made from durable nylon with brass contacts, it meets stringent safety standards, including UL and CSA certifications. Perfect for PCB applications, it offers a voltage rating of 500V and an amperage of 4A, ideal for various electronic projects. Its compact yet robust design guarantees long-lasting performance, making it a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-23-2251
Color: Natural (White)
Series: 6373 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 25
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 25
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022232251;A-6373-25A222
SKU: MOL22-23-2251

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download