22-28-5060

KK 100 HDR ASSY BKWY 06 CKT T N

Enhance your electronic connections with the KK 100 HDR Assembly in Black. This assembly features a 6-circuit design with a 2.54mm pitch, perfect for secure through-hole termination on your PCB. With a durable construction of high-temperature thermoplastic and brass contacts plated in tin, it ensures reliable performance even in demanding environments. UL and CSA certified, it meets safety standards for peace of mind. RoHS compliant and lead-free process capable, it's also environmentally friendly. Whether for board-to-board or wire-to-board applications, this connector is a versatile and essential component for your projects. Its compact size and vertical orientation make it suitable for various setups, while its 4A amperage and 500V voltage rating guarantee efficient power transmission. Additionally, with features like PCB retention and surface mount compatibility, installation is a breeze. Trust in the quality and performance of this KK 100 HDR Assembly for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-5060
Color: Black
Series: 42375 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022285060;42375-0321
SKU: MOL22-28-5060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: