42375-2529

KK 100 Hdr Assy Bkwy 10 Ckt 30 SGold

Elevate your connector game with our KK 100 Header Assembly, a premium component designed for seamless integration in industrial applications. This high-quality assembly features a durable 10-circuit design, ensuring reliable connectivity in any setup. With a voltage rating of 500V, it guarantees safe and efficient operation. Crafted with top-tier materials, it meets stringent flammability standards for enhanced safety. Certified by CSA and UL agencies, you can trust in its quality and performance. Its lead-free process capability and RoHS compliance reflect our commitment to sustainability. Perfect for PCB applications, this header assembly is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42375-2529
Series: 42375 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423752529
SKU: MOL42375-2529

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: