245135-0210
Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 2 Circuits, Black
Enhance power connectivity with our Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly. Designed for efficiency, this dual-row connector features a 1.0m length and is ideal for power applications. The black nylon jacket ensures durability, while the copper alloy contacts with tin plating guarantee reliable conductivity. With a voltage rating of 300V AC and an amperage of 8A, this assembly is suitable for various power transmission needs. Its crimp or compression termination method offers flexibility in installation, while the 18 AWG wire size accommodates standard power requirements. RoHS compliant and meticulously crafted, this cable assembly is a dependable solution for your power connectivity challenges.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 245135-0210 |
Color: | Black |
Series: | 245135 - Mini-Fit Jr. OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 8 A |
Connector Type: | Mini-Fit Jr. OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC |
Material: | Nylon |
Wire Type: | UL 2464 |
Cable Length: | 1 m |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.4 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit Jr. to Mini-Fit Jr. |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 2451350210 |
SKU: | MOL245135-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download |
08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download |
03/02/2020 | 508360 - Supplier Change. A new raw material supplier has been added. | Download |