245135-0220
Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 2.0m Length, 2 Circuits, Black
Enhance your power connections with our Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf Cable Assembly. This dual-row, 2.0m length cable is designed for optimal performance, featuring two circuits in a sleek black color. With a female connector type and the option for crimp or compression termination methods, it offers versatility in installation. Constructed with durable materials like Nylon and Copper Alloy, it ensures reliable conductivity for up to 8A and 300V AC. Suitable for power applications, this cable assembly is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your connectivity with the Mini-Fit Jr. OTS Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 245135-0220 |
Color: | Black |
Series: | 245135 - Mini-Fit Jr. OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 8 A |
Connector Type: | Mini-Fit Jr. OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC |
Material: | Nylon |
Wire Type: | UL 2464 |
Cable Length: | 2 m |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.4 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit Jr. to Mini-Fit Jr. |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 2451350220 |
SKU: | MOL245135-0220 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download |
08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download |