245135-0420
Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 2.0m Length, 4 Circuits, Black
Enhance your power connectivity with our Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly. This dual-row, 2.0m length cable in sleek black is designed for seamless integration, featuring 4 circuits and a female Mini-Fit Jr. OTS connector with versatile crimp or compression termination. Crafted with durable materials like copper alloy contacts and nylon insulation, it ensures reliable performance at up to 300V AC and 7.5A. Perfect for power applications, this cable, with UL 2464 wire type and 18 AWG wire size, guarantees efficient power transmission. Each component is RoHS compliant, meeting high industry standards for environmental responsibility. Whether for industrial or commercial use, the Mini-Fit Jr. Cable Assembly is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 245135-0420 |
Color: | Black |
Series: | 245135 - Mini-Fit Jr. OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 7.5 A |
Connector Type: | Mini-Fit Jr. OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC |
Material: | Nylon |
Wire Type: | UL 2464 |
Cable Length: | 2 m |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.4 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit Jr. to Mini-Fit Jr. |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 2451350420 |
SKU: | MOL245135-0420 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download |
08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download |