26-48-1205
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 20 Circuits, Tin (Sn) Plating
Easily integrate our KK 396 Breakaway Header into your circuit design with its vertical orientation and square pin configuration. Featuring a convenient friction lock mechanism and 20 tin-plated circuits, this connector ensures secure and reliable connections. With a 3.96mm pitch and 7A amperage rating, it's suitable for various applications. Constructed with high-quality materials, including brass contacts and a polyester body, it meets stringent industry standards for performance and safety. Whether you're designing for PCB applications or wire-to-board connections, this header offers versatility and durability. Its straight body orientation and through-hole termination method make installation a breeze, while the polarized design ensures proper mating. RoHS compliant and UL certified, you can trust in the quality and reliability of this connector for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-1205 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026481205;A-41671-C20A197 |
SKU: | MOL26-48-1205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |