33001-2005
MX150 Female Terminal Sealed, Gold Plating, 22 AWG, Right Reel Payoff
Enhance your automotive connectivity with our MX150 Female Terminal Sealed. Featuring gold plating and designed for 22 AWG wire, this terminal ensures reliable power transmission in demanding environments. Its right reel payoff configuration offers convenient installation, while the high-performance alloy contact material guarantees long-lasting durability. With a voltage rating of 14 V DC and RoHS compliance, this terminal is a dependable choice for wire-to-wire and wire-to-board connections in automotive applications. Upgrade your connectivity with the MX150 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33001-2005 |
Series: | 33001 - MX150 |
Connector Type: | MX150 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.7 mm |
Product Name: | MX150 |
Part Aliases: | 0330012005 |
SKU: | MOL33001-2005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |