33001-2006

MX150 Female Terminal Sealed, Gold Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm

Part Aliases: Molex 0330012006  
Enhance connectivity in automotive applications with the MX150 Female Terminal. Featuring gold plating and a M3 grip code, this high-performance alloy (HPA) contact ensures reliable power transmission at voltages up to 14 V DC. Suitable for sealed environments, it offers optimal performance with wire sizes ranging from 0.35 to 0.5 mm². Whether used in wire-to-wire or wire-to-board configurations, this terminal, with its tin-plated termination and gold mating area, guarantees secure and durable connections. Compliant with RoHS standards, it is the preferred choice for automotive connectors, delivering efficiency and longevity in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-2006
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:.35 - .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Product Name:MX150
Part Aliases:0330012006
SKU:MOL33001-2006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: