33001-2021

MX150 Female Terminal, Gold Plating, 14 and 16 AWG, Right Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330012021  
Enhance your automotive connectivity with our MX150 Female Terminal, featuring precision gold plating for optimal performance. Designed for 14 and 16 AWG wire sizes, this terminal ensures secure crimp or compression termination. Its High Performance Alloy (HPA) construction with gold contact plating guarantees reliable power transmission at 14 V DC. Packaged on a convenient reel for easy handling, it is compatible exclusively with MX150 Unsealed Connectors. Whether for wire-to-wire or wire-to-board applications, this terminal meets stringent industry standards, including RoHS compliance. Upgrade your automotive connectors with the MX150 Female Terminal for seamless functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-2021
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.7 mm
Product Name:MX150
Part Aliases:0330012021
SKU:MOL33001-2021

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: