33001-2022

MX150 Female Terminal, Gold Plating, 18 and 20 AWG, Right Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330012022  
Enhance your automotive connectivity with the MX150 Female Terminal, meticulously designed for seamless integration into your power circuitry. Crafted with high-performance alloy and boasting gold plating, this terminal ensures optimal conductivity and durability, even in demanding environments. Suitable for 18 and 20 AWG wires, with a wire insulation diameter of 2.54mm, it guarantees a secure and efficient connection. Its compatibility with MX150 unsealed connectors makes it a versatile choice for various applications. RoHS compliant and featuring a right reel payoff, this terminal is not just reliable but also environmentally friendly. Elevate your wire-to-wire and wire-to-board setups with the MX150 Female Terminal, a testament to precision engineering in automotive connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-2022
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, .75 - 1 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.54 mm
Product Name:MX150
Part Aliases:0330012022
SKU:MOL33001-2022

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: