33001-2023

MX150 Female Terminal, Gold Plating, 22 AWG, Right Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330012023  
Enhance your automotive connectivity with our MX150 Female Terminal, meticulously designed for optimal performance. Featuring gold plating and engineered for 22 AWG wire, this terminal ensures efficient power transmission. With a right reel payoff, it offers convenience in assembly. Compatible only with MX150 Unsealed Connectors, it guarantees seamless integration within your system. Crafted with High Performance Alloy (HPA) and gold contact plating, it ensures reliable conductivity, even in demanding environments. RoHS compliant and with a voltage rating of 14 V DC, it meets stringent industry standards for safety and environmental responsibility. Ideal for wire-to-wire or wire-to-board applications, this terminal is a versatile solution for your automotive connectivity needs. Elevate your connections with the MX150 Female Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-2023
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:22 AWG, .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Product Name:MX150
Part Aliases:0330012023
SKU:MOL33001-2023

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: