33001-3003

MX150 Female Terminal Sealed, Gold Plating, 14 and 16 AWG, Left Reel Payoff

Part Aliases: Molex 0330013003  
Enhance your automotive power connections with our MX150 Female Terminal Sealed, featuring gold plating for optimal conductivity. Designed for 14 and 16 AWG wires, this terminal ensures secure crimp or compression termination. With a left reel payoff for convenient handling, it guarantees efficient assembly. Crafted with High Performance Alloy (HPA) contacts and gold plating in the mating area, it offers reliable performance and durability. RoHS compliant and suitable for 14V DC applications, this terminal is a must-have for automotive power systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-3003
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Unplated
Wire Insulation Diameter:2.7 mm
Part Aliases:0330013003
SKU:MOL33001-3003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2022511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling.Download
09/16/2021510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material.
Download