33001-3005

MX150 Female Terminal Sealed, Gold Plating, 22 AWG, Left Reel Payoff

Part Aliases: Molex 0330013005  
Enhance your automotive connectivity with the MX150 Female Terminal Sealed, featuring gold plating for optimal performance. Designed for 22 AWG wires, this terminal ensures secure crimp or compression termination. Its high-performance alloy construction with gold plating guarantees reliable power transmission at a voltage of 14 V DC. Packaged on a convenient reel for easy handling, it is suitable for various circuit applications in both wire-to-wire and wire-to-board connections. With RoHS compliance, this MX150 terminal prioritizes environmental responsibility while delivering top-notch functionality in automotive settings. Elevate your assembly process with this essential connector component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-3005
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:22 AWG, .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Unplated
Wire Insulation Diameter:1.7 mm
Product Name:MX150
Part Aliases:0330013005
SKU:MOL33001-3005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2022511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling.Download