33001-3021

MX150 Female Terminal, Gold Plating, 14 and 16 AWG, Left Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330013021  
Enhance your automotive connectivity with our MX150 Female Terminal, meticulously designed for optimal performance. Featuring gold plating and compatible with 14 and 16 AWG wires, this terminal ensures reliable power transmission. Its left reel payoff configuration guarantees convenient installation, seamlessly integrating with MX150 Unsealed Connectors. Crafted with High Performance Alloy (HPA) and boasting gold contact plating, it offers superior conductivity and durability. RoHS compliant and suitable for Wire to Wire or Wire to Board connections, this terminal is a must-have for automotive applications. Trust in its precision engineering to elevate your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-3021
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Unplated
Wire Insulation Diameter:2.7 mm
Product Name:MX150
Part Aliases:0330013021
SKU:MOL33001-3021

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: