33001-3022

MX150 Female Terminal, Gold Plating, 18 and 20 AWG, Left Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330013022  
Enhance your automotive connectivity with our MX150 Female Terminal, meticulously engineered for optimal performance. Featuring gold plating and suitable for 18 and 20 AWG wires, this terminal ensures reliable power transmission. Designed for use with MX150 Unsealed Connectors, it guarantees seamless compatibility and efficient functionality. With high-performance alloy contacts and a durable construction, this terminal is ideal for wire-to-wire and wire-to-board applications in automotive settings. RoHS compliant and meticulously crafted, it meets the highest standards of quality and reliability. Elevate your automotive connectivity with the MX150 Female Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-3022
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, .75 - 1 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Unplated
Wire Insulation Diameter:2.54 mm
Product Name:MX150
Part Aliases:0330013022
SKU:MOL33001-3022

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2022511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling.Download
09/16/2021510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download