33001-3023

MX150 Female Terminal, Gold Plating, 22 AWG, Left Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330013023  
Enhance your automotive connectivity with our MX150 Female Terminal, designed for seamless integration with MX150 Unsealed Connectors. Featuring gold plating and crafted for 22 AWG wire, this terminal ensures optimal conductivity in power applications. Its high performance alloy construction and RoHS compliance guarantee durability and eco-friendliness. With options for crimp or compression termination, it offers versatility in installation. Packaged in a convenient reel for easy handling, this terminal is a reliable choice for wire-to-wire and wire-to-board connections in automotive settings. Upgrade your connectivity standards with the MX150 Female Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-3023
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:22 AWG, .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Unplated
Wire Insulation Diameter:1.7 mm
Product Name:MX150
Part Aliases:0330013023
SKU:MOL33001-3023

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2022511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling.Download