33001-4003

MX150 Female Terminal Sealed, Silver Plating, 22 AWG, Right Reel Payoff

Part Aliases: Molex 0330014003  
Experience seamless connectivity with our MX150 Female Terminal Sealed, meticulously designed for optimal performance in automotive applications. Featuring Silver Plating and crafted for 22 AWG wire, this terminal ensures reliable power transmission. With a Right Reel Payoff for convenient handling, it guarantees efficient assembly. The High Performance Alloy (HPA) contact material, along with Silver contact plating, enhances conductivity and durability, meeting stringent industry standards. Suitable for Wire to Wire or Wire to Board connections, this terminal is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your automotive connectivity with the precision and quality of our MX150 Female Terminal Sealed.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-4003
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Silver
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:22 AWG, .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Product Name:MX150
Part Aliases:0330014003
SKU:MOL33001-4003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2022511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling.Download