33001-4005

MX150 Female Terminal Sealed, Silver Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm

Part Aliases: Molex 0330014005  
Enhance your automotive connectivity with our MX150 Female Terminal Sealed, featuring a durable construction with silver plating and a grip code M3. Engineered for optimal performance in sealed applications, this terminal is the preferred choice for use with wire sizes ranging from 0.35mm to 0.50mm. Crafted with High Performance Alloy (HPA) contact material and silver plating, it ensures reliable power transmission at 14 V DC. Suitable for both crimp and compression termination methods, it offers versatility in installation. Whether for wire-to-wire or wire-to-board connections, this MX150 terminal guarantees secure and efficient functionality. Compliant with RoHS regulations, it meets high standards of environmental responsibility. Elevate your automotive connector solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-4005
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Silver
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:.35 - .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Product Name:MX150
Part Aliases:0330014005
SKU:MOL33001-4005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/05/2015GCM 10678251 - New, Modified, Or Replacement Tooling.Download