33001-4021
MX150 Female Terminal, Silver Plating, 14 and 16 AWG, Right Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors
Part Aliases: Molex 0330014021
Easily connect power sources with our MX150 Female Terminal, designed for seamless integration with MX150 Unsealed Connectors. Featuring a durable construction with High Performance Alloy (HPA) contacts plated in silver, it ensures reliable performance. Suitable for 14 and 16 AWG wires, with a termination method of crimp or compression, it offers versatility in various applications. Rated for 14V DC, this terminal is ideal for automotive and other power-related circuitry. Its reel payoff packaging facilitates convenient handling, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the MX150 Female Terminal for efficient wire-to-wire or wire-to-board connections in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33001-4021 |
Series: | 33001 - MX150 |
Connector Type: | MX150 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Silver |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Product Name: | MX150 |
Part Aliases: | 0330014021 |
SKU: | MOL33001-4021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/23/2022 | 511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling. | Download |