33001-4022

MX150 Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330014022  
Enhance your automotive connectivity with our MX150 Female Terminal, designed for seamless integration with MX150 Unsealed Connectors. Crafted with high-performance alloy and silver plating, this terminal ensures reliable power transmission for 18 and 20 AWG wires. Its crimp or compression termination method offers versatility, while RoHS compliance guarantees eco-friendly operation. With a voltage rating of 14 V DC and optimal wire insulation diameter, it's perfect for various automotive applications. Experience efficient wire-to-wire or wire-to-board connections with the MX150 Female Terminal, a dependable choice for your automotive projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-4022
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Silver
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, .75 - 1 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.54 mm
Product Name:MX150
Part Aliases:0330014022
SKU:MOL33001-4022

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: