33001-5021

MX150 Female Terminal, Silver Plating, 14 and 16 AWG, Left Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330015021  
Enhance your automotive connectivity with our MX150 Female Terminal, designed for seamless integration with MX150 Unsealed Connectors. Crafted with high-performance alloy and featuring silver plating, this terminal ensures reliable power distribution at 14V DC. Suitable for 14 and 16 AWG wires, with a termination method of crimp or compression, it offers versatility in wire-to-wire and wire-to-board applications. ROHS compliant and boasting a left reel payoff, this terminal guarantees efficiency and durability in every connection. Elevate your automotive assembly with the MX150 Female Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-5021
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Silver
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.7 mm
Product Name:MX150
Part Aliases:0330015021
SKU:MOL33001-5021

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: