33001-5022

MX150 Female Terminal, Silver Plating, 18 and 20 AWG, Left Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330015022  
Enhance your automotive connectivity with our MX150 Female Terminal, designed for seamless integration with MX150 Unsealed Connectors. Crafted with precision, this terminal features Silver Plating and accommodates 18 and 20 AWG wires, ensuring reliable power transmission. Suitable for Crimp or Compression termination methods, it offers versatile compatibility for various applications. Engineered with High Performance Alloy (HPA) contacts and Silver plating in the mating area, it guarantees optimal conductivity. RoHS compliant and packaged on a convenient reel, this terminal is a must-have for efficient wire-to-wire or wire-to-board connections in automotive systems. Elevate your electrical setups with the MX150 Female Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-5022
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Silver
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, .75 - 1 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.54 mm
Product Name:MX150
Part Aliases:0330015022
SKU:MOL33001-5022

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: