33001-5023

MX150 Female Terminal, Silver Plating, 22 AWG, Left Reel Payoff
Note: Can Only Be Used with MX150 Unsealed Connectors

Part Aliases: Molex 0330015023  
Easily connect power sources with our MX150 Female Terminal, designed for seamless integration with MX150 Unsealed Connectors. Featuring high-performance alloy construction and silver plating, this terminal ensures reliable conductivity for 22 AWG wires. Its versatile crimp or compression termination method offers flexibility in installation. With a voltage rating of 14 V DC, it's ideal for automotive applications. Packaged on a left reel payoff, it's convenient for large-scale projects. ROHS compliant and meticulously engineered, the MX150 Female Terminal guarantees optimal performance in wire-to-wire and wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-5023
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Silver
Voltage:14 V DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:22 AWG, .5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Product Name:MX150
Part Aliases:0330015023
SKU:MOL33001-5023

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: