33012-3022
MX150 Female Terminal, Tin Plating, 18 and 20 AWG, Left Reel Payoff, Use with MX150 Unsealed Connectors. Not suitable for MX150 Sealed Connectors.
Easily handle power connections with our MX150 Female Terminal, designed for 18 and 20 AWG wires. Featuring a left reel payoff for efficient assembly, this terminal is optimized for use with MX150 Unsealed Connectors. Crafted with high-performance alloy and tin plating, it ensures reliable conductivity in automotive applications. Not suitable for MX150 Sealed Connectors, it's RoHS compliant and ideal for wire-to-wire or wire-to-board connections. Upgrade your power circuitry with the MX150 Terminal for seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33012-3022 |
Series: | 33012 - MX150 |
Connector Type: | MX150 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 18 AWG, 20 AWG, .75 - 1 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.54 mm |
Product Name: | MX150 |
Part Aliases: | 0330123022 |
SKU: | MOL33012-3022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. |
Download |
08/30/2024 | 514468 - Change supplier. This notification is to inform you that a supplier to Molex Lincoln Nebraska is going to add an additional supplier source. There will be no changes to the product based on this additional source. Molex Lincoln Nebraska will still receive the material from our current supplier. |
Download |
12/10/2019 | 507474 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/12/2017 | 501797 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/07/2017 | 501796 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
02/14/2017 | 501652 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/27/2017 | 501795 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |
01/02/2015 | GCM 10641732 - New, Modified, Or Replacement Tooling. | Download |