33012-3023
MX150 Female Terminal, Tin Plating, 22 AWG, Left Reel Payoff, Use with MX150 Unsealed Connectors. Not suitable for MX150 Sealed Connectors.
Enhance your connectivity with our MX150 Female Terminal, designed for seamless integration with MX150 Unsealed Connectors. Crafted with precision, this terminal features a High Performance Alloy (HPA) construction with Tin plating, ensuring reliable performance in power circuit applications. Suitable for 22 AWG wires, it guarantees a secure and efficient connection with a crimp or compression termination method. With a voltage rating of 14 V DC and RoHS compliance, it meets international standards for environmental responsibility. Elevate your automotive connectivity with this essential component, perfect for wire to wire or wire to board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33012-3023 |
Series: | 33012 - MX150 |
Connector Type: | MX150 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 22 AWG, .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.7 mm |
Product Name: | MX150 |
Part Aliases: | 0330123023 |
SKU: | MOL33012-3023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. |
Download |
08/30/2024 | 514468 - Change supplier. This notification is to inform you that a supplier to Molex Lincoln Nebraska is going to add an additional supplier source. There will be no changes to the product based on this additional source. Molex Lincoln Nebraska will still receive the material from our current supplier. |
Download |
12/10/2019 | 507474 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/12/2017 | 501797 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/07/2017 | 501796 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |
01/02/2015 | GCM 10641732 - New, Modified, Or Replacement Tooling. | Download |