33472-1307
MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization B, with Connector Position Assurance, with Clip-Slot, Light Gray
Part Aliases: Molex 0334721307
Enhance your connectivity with our MX150 Sealed Female Connector. Featuring a dual-row design with 12 circuits, it ensures efficient power transmission. The Polarization B configuration with Connector Position Assurance and Clip-Slot offers secure mating. Crafted from a durable Modified Polystyrene Alloy, it guarantees reliability in diverse applications. With a pitch of 3.5mm and operating temperature range of -40 to 125°C, it's suitable for demanding environments. RoHS compliant and polarized for easy mating, this connector is essential for wire-to-wire or wire-to-board connections. Upgrade your setup with the MX150 and experience seamless performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-1307 |
Color: | Gray (Light), Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334721307 |
SKU: | MOL33472-1307 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |