33472-1409

MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization C, with Connector Position Assurance, with Clip-Slot, Dark Gray

Part Aliases: Molex 0334721409  
Enhance your connectivity with our MX150 Sealed Female Connector, featuring a dual-row design with 12 circuits for optimal functionality. Constructed from durable Modified Polystyrene Alloy, this connector ensures reliable performance in various applications. Its dark gray coloring adds a sleek touch, while the inclusion of Connector Position Assurance and Clip-Slot guarantees secure mating. With polarization type C and keying for easy alignment, this connector offers convenience and efficiency. Suitable for power applications, it operates flawlessly within a wide temperature range. Pair it with our MX150 Male Dual Row Sealed Connector for seamless integration. Rest assured, this product is RoHS compliant, meeting high standards of environmental responsibility. Elevate your connection solutions with the MX150.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33472-1409
Color:Black, Gray (Dark), Natural
Series:33472 - MX150
Connector Type:MX150
Gender:Receptacle
Number of Contacts:12
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Polarization:C
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Mates With:Link:33482 Male Dual Row Sealed Connector
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MX150
Part Aliases:0334721409
SKU:MOL33472-1409

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: